Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.970 (CNY283.5961) |
| 10+ | CNY234.890 (CNY265.4257) |
| 20+ | CNY214.950 (CNY242.8935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.97 (CNY283.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No09835
Order Code2907331
Technical Datasheet
Lead Length10ft
Ground Cord ColourGreen, Yellow
Ground TerminalsSnap, Stud
End To Ground Resistance-
Product Range-
Product Overview
- Common point quad ground cord with 10mm snap stud and ring terminal for work mat
- Compatible with mats that have a 10mm socket snap
- Four banana jacks provides for four grounding points for operators, visitors and carts
- Ring terminal at end of ground cord allows easy attachment to electrical ground
- Compact design, fits neatly under bench top
- Pair of mounting holes with two #10 screws allows unit to be permanently installed to workbench
- Extra ring terminal for customizing cord length
- No resistor between snap and ground with banana jacks also at ground potential
Contents
Common point quad ground cord, Ring terminal.
Technical Specifications
Lead Length
10ft
Ground Terminals
Snap, Stud
Product Range
-
Ground Cord Colour
Green, Yellow
End To Ground Resistance
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065771