Print Page
Image is for illustrative purposes only. Please refer to product description.
1,409 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
1389 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.540 (CNY25.4702) |
| 10+ | CNY21.410 (CNY24.1933) |
| 20+ | CNY20.510 (CNY23.1763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.54 (CNY25.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No14401
Order Code2907414
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length35.5"
Wristband Colour-
Ground Terminals-
Product Range-
Product Overview
- Disposable ESD vinyl wrist strap with clip
- Designed for one time use
- Ideal for plant visitors and short term workers
- Adjustable wrist strap portion with break-away feature
- Mini alligator clip crimped to the ribbon
- Flame resistant
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
35.5"
Ground Terminals
-
Circumference Max
-
Wristband Colour
-
Product Range
-
Technical Docs (2)
Alternatives for 14401
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804