Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No19888
Order Code2907419
Product RangeMagSnap 360
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY363.520 (CNY410.7776) |
| 10+ | CNY347.470 (CNY392.6411) |
| 20+ | CNY320.360 (CNY362.0068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY363.52 (CNY410.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No19888
Order Code2907419
Product RangeMagSnap 360
Technical Datasheet
Wrist Band TypeExpandable
Circumference Max305mm
Lead Length-
Wristband ColourBlack
Ground TerminalsSnap
Product RangeMagSnap 360
SVHCTo Be Advised
Product Overview
- Large MagSnap 360™ dual-wire metal expansion wristband
- Magnetic connection between wristband and coil cord
- 360° rotation promote comfort, freedom of motion and reduce strain on the operator’s wrist
- Medical grade series stainless steel backplate and links create reliable path to ground
Technical Specifications
Wrist Band Type
Expandable
Lead Length
-
Ground Terminals
Snap
SVHC
To Be Advised
Circumference Max
305mm
Wristband Colour
Black
Product Range
MagSnap 360
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05