Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229978
Order Code738724
Your Part Number
Technical Datasheet
73 In Stock
100 more incoming. You can reserve stock now
73 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.040 (CNY115.3052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.04 (CNY115.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229978
Order Code738724
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max200mm
Lead Length-
Wristband ColourBlue
Ground Terminals-
Product Range-
Product Overview
- Adjustable elastic wristband with 10mm stud
- No metal to skin contact (choice for those with skin allergies)
- Widely adjustable elasticated fabric band conductive fibres on the inside
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
-
Circumference Max
200mm
Wristband Colour
Blue
Product Range
-
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014