Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229990
Order Code4921379
Your Part Number
Technical Datasheet
130 In Stock
260 more incoming. You can reserve stock now
130 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.570 (CNY293.3141) |
Price for:Each
Minimum: 1
Multiple: 1
CNY259.57 (CNY293.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229990
Order Code4921379
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length2m
Wristband ColourYellow
Ground Terminals-
Product Range-
Product Overview
- Elastic adjustable wrist band with 2m coiled cord
- Cord terminated with two 10mm sockets
- No metal to skin contact (choice for those with skin allergies)
- Widely adjustable elasticated fabric band conductive fibres on the inside
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
2m
Ground Terminals
-
Circumference Max
-
Wristband Colour
Yellow
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:61178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042