Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No237200
Order Code175835
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY404.400 (CNY456.972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY404.40 (CNY456.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No237200
Order Code175835
Technical Datasheet
ESD Storage TypeRack
External Height - Imperial5.04"
External Height - Metric128mm
External Width - Imperial13.98"
External Width - Metric355mm
External Depth - Imperial10.47"
External Depth - Metric266mm
Product Range-
SVHCTo Be Advised
Product Overview
- Large conductive L-shaped PCB rack
- Moulded in black conductive polypropylene
- Rack is a good investment to protect CMOS loaded boards
- Design enables storing of boards approximately 25% longer than their base depth
Technical Specifications
ESD Storage Type
Rack
External Height - Metric
128mm
External Width - Metric
355mm
External Depth - Metric
266mm
SVHC
To Be Advised
External Height - Imperial
5.04"
External Width - Imperial
13.98"
External Depth - Imperial
10.47"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56