Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
36 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.470 (CNY78.5011) |
| 5+ | CNY66.770 (CNY75.4501) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY69.47 (CNY78.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242210
Order Code177882
Technical Datasheet
Tape TypeWarning
Adhesive TypeSelf Adhesive
Tape ColourYellow
Total Tape Thickness-
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCTo Be Advised
Alternatives for 242210
1 Product Found
Product Overview
- 48mm wide packaging tape
- Suitable for sealing secondary packaging such as cartons
- Conventional PVC Self-adhesive yellow tape not for use in an EPA
- Printed black with logo and text
Technical Specifications
Tape Type
Warning
Tape Colour
Yellow
Roll Length - Imperial
216ft
Tape Width - Imperial
1.97"
Product Range
-
Adhesive Type
Self Adhesive
Total Tape Thickness
-
Roll Length - Metric
66m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24