Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No40937
Order Code2907381
Product RangeStatfree i
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,838.580 (CNY7,727.5954) |
| 10+ | CNY6,710.860 (CNY7,583.2718) |
| 20+ | CNY6,583.140 (CNY7,438.9482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,838.58 (CNY7,727.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No40937
Order Code2907381
Product RangeStatfree i
Technical Datasheet
Mat TypeConductive Interlocking Runner
Mat ColourBlack
Mat MaterialNBR (Nitrile Butadiene Rubber)
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial3ft
Length - Imperial35.4"
Width - Metric3m
Length - Metric900mm
Product RangeStatfree i
SVHCTo Be Advised
Product Overview
- Conductive rubber interlocking floor mat
- Interlocking edge (use as a stand-alone mat or link together for specific work areas)
- Ergonomic support cell structure
- Nitrile butadien homogenous rubber material with bubble cells texture
- Tested for minimal particulate levels
- Designed to withstand abrasion, stretching and tearing
- Use in areas with light wheeled cart traffic
Technical Specifications
Mat Type
Conductive Interlocking Runner
Mat Material
NBR (Nitrile Butadiene Rubber)
Width - Imperial
3ft
Width - Metric
3m
Product Range
Statfree i
Mat Colour
Black
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
35.4"
Length - Metric
900mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40082110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18.597272