Print Page
420 In Stock
Need more?
115 Delivery in 5-6 Business Days(UK stock)
305 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.710 (CNY226.8023) |
| 10+ | CNY189.060 (CNY213.6378) |
| 20+ | CNY185.480 (CNY209.5924) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.71 (CNY226.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Wescorp antistatic conductive shielding grid tape on 3" paper core
- Non-corrosive
- Conductive shielding layer marked with ESD symbols
- Low charging transparent cellulose film with high-tack rubber adhesive
Technical Specifications
Tape Backing Material
Acrylic
Tape Width - Imperial
2"
Tape Length - Imperial
118ft
Product Range
WESCORP
Tape Width - Metric
50.8mm
Tape Length - Metric
36m
Tape Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1