Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part NoVER-26182
Order Code178389
Your Part Number
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.050 (CNY239.6165) |
| 10+ | CNY197.990 (CNY223.7287) |
| 50+ | CNY180.230 (CNY203.6599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY212.05 (CNY239.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part NoVER-26182
Order Code178389
Technical Datasheet
Lead Length2m
Ground Cord ColourBlack
Ground Terminals-
End To Ground Resistance1Mohm
Product Range-
Product Overview
- 2m coiled cord with 10mm socket at one end, 4mm plug at other end and crocodile clip
- 2.5mm polyurethane insulation
- Conductor is high strength 7-end duplex tinsel for strength and flexibility
- 1Mohm resistor at 10mm socket end
- 4mm banana plug end does not contain a resistor
- Cords withstand 1250VDC for at least one minute
- Standard cords are marked and date coded
Technical Specifications
Lead Length
2m
Ground Terminals
-
Product Range
-
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034