Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY538.590 (CNY608.6067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY538.59 (CNY608.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESIGNER SYSTEMS
Manufacturer Part NoPHAT-GPM
Order Code3287159
Technical Datasheet
Silicon Manufacturer-
For Use WithRaspberry Pi 3B +, A + & Raspberry Pi Zero Board
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentspHAT-GPM GPS/GNSS Module
SVHCNo SVHC (10-Jun-2022)
Product Overview
The pHAT-GPM is part of the Designer Systems Global Positioning System range of modules for the Arduino, Raspberry-Pi or other I2C bus platforms. It features a 99 Channel GPS/GLONASS engine with fast Time To First Fix (TTFF), 2.5m accuracy and 3 axis accelerometer all of which is fully accessible over the high speed I2C interface. Full on-board processing of NMEA sentences leaves the host platform to perform other tasks.
- Raspberry Pi Zero standard form factor for simple integration into any Raspberry Pi project
- I2C interface for simple interfacing
- Gives your robot the ability to know where it is, how fast its moving and in what direction
- Fast 99-channel GPS and GLONASS position acquisition with battery backup
- Simple register based data retrieval of latitude, longitude, heading, altitude, speed, time, date
- Integral low power antenna
- 3D Accelerometer with internal raw g and inclination registers
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
Kit Contents
pHAT-GPM GPS/GNSS Module
For Use With
Raspberry Pi 3B +, A + & Raspberry Pi Zero Board
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0183