Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDBAS 976G 25-04 PN-A5767.
Order Code4036398
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16,209.610 (CNY18,316.8593) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16,209.61 (CNY18,316.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDBAS 976G 25-04 PN-A5767.
Order Code4036398
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series
Coupling StylePush-Pull
Insert Arrangement25-4
Connector Body MaterialAluminum Alloy Body
Contact Material-
Contact PlatingGold
Insert RotationN
Service ClassEMI
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series
Insert Arrangement
25-4
Contact Material
-
Insert Rotation
N
SVHC
Decamethylcyclopentasiloxane
Coupling Style
Push-Pull
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Service Class
EMI
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044453