Print Page
Image is for illustrative purposes only. Please refer to product description.

649 In Stock
Need more?
649 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.220 (CNY38.6686) |
| 10+ | CNY30.500 (CNY34.465) |
| 100+ | CNY28.510 (CNY32.2163) |
| 250+ | CNY28.190 (CNY31.8547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.22 (CNY38.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoQC210N-L
Order Code1520336
Technical Datasheet
Accessory TypeSealing Ring
For Use WithQuick Connect Electrical Connector
Connector Shell Size-
Cable Exit Angle180°
Connector Body Material-
Product Range-
Product Overview
The QC210N-L is an universal mounting Quick Connect Electrical Connector Sealing Ring. This sealing real is achieved with a variety of back fittings to match the technical and commercial demands of a wide of harsh environment applications.
- Nitrile body
Applications
Commercial
Technical Specifications
Accessory Type
Sealing Ring
Connector Shell Size
-
Connector Body Material
-
For Use With
Quick Connect Electrical Connector
Cable Exit Angle
180°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
