Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-P66-BS0
Order Code2448675
Product Range369
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-P66-BS0
Order Code2448675
Product Range369
Technical Datasheet
Product Range369
No. of Positions6Ways
For Use WithAS39029 / EN3155 Crimp Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating1.5kV
Current Rating5A
Technical Specifications
Product Range
369
No. of Positions
6Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
1.5kV
SVHC
No SVHC (20-Jun-2016)
Gender
Plug
For Use With
AS39029 / EN3155 Crimp Socket Contacts
IP Rating
IP67
Current Rating
5A
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718