Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-STB-6.
Order Code2448660
Product Range369 Series Connectors
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-STB-6.
Order Code2448660
Product Range369 Series Connectors
Technical Datasheet
Accessory TypeBackshell
For Use WithDeutsch 369 Series Connectors
Connector Shell Size6
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product Range369 Series Connectors
Product Overview
The D369-STB-6 is a Rectangular Backshell made of black ULTEM111. This EN2591-317 fluid type backshell is suitable for Deutsch 369 series 6 shell size connectors.
- Fluid resistance
Applications
Industrial
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
6
Connector Body Material
Thermoplastic Body
For Use With
Deutsch 369 Series Connectors
Cable Exit Angle
180°
Product Range
369 Series Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000586