Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHD36-24-23SE
Order Code3221072
Product RangeHD30
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY449.380 (CNY507.7994) |
| 5+ | CNY393.210 (CNY444.3273) |
| 10+ | CNY325.800 (CNY368.154) |
| 25+ | CNY292.100 (CNY330.073) |
| 50+ | CNY269.630 (CNY304.6819) |
| 100+ | CNY268.430 (CNY303.3259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY449.38 (CNY507.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHD36-24-23SE
Order Code3221072
Product RangeHD30
Product RangeHD30
No. of Positions23Ways
For Use WithAMP HD30 Series Size 16 Socket Contacts
Connector Body MaterialAluminium Body
IP RatingIP67, IP68
Voltage Rating240V
Current Rating13A
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
HD30
No. of Positions
23Ways
Connector Body Material
Aluminium Body
Voltage Rating
240V
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP HD30 Series Size 16 Socket Contacts
IP Rating
IP67, IP68
Current Rating
13A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0732