Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY632.120 (CNY714.2956) |
Product Information
Product Overview
The HD30 series Connector is constructed from a metal shell developed to meet the needs of the heavy duty equipment and transportation industries. The HD30 features include quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals and a rear insertion/rear removal contact system. It is designed specifically for the truck, bus and off-highway industry, the HD30 series are heavy-duty environmentally sealed multi-pin circular connector. It is available in metal or thermoplastic housings and this connector offers multiple pin configurations that accept contact sizes 4 through 20.
- Silicone rubber grommet
- Thermoplastic insert retainer
- Aluminium plug coupling ring and shell
- In-line or flange mount
- Coupling ring for mating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
0
31Contacts
Bayonet
-
-
Straight Plug
Crimp Socket - Contacts Not Supplied
Aluminium Body
-
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate