Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoIMC24-2212X
Order Code1019246
Product RangeIMC 200 Series
Your Part Number
Technical Datasheet
16,358 In Stock
Need more?
1295 Next business day delivery available(Shanghai stock)
15063 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.800 (CNY56.274) |
| 10+ | CNY48.680 (CNY55.0084) |
| 100+ | CNY47.220 (CNY53.3586) |
| 250+ | CNY46.770 (CNY52.8501) |
| 500+ | CNY45.840 (CNY51.7992) |
| 1000+ | CNY44.910 (CNY50.7483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.80 (CNY56.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoIMC24-2212X
Order Code1019246
Product RangeIMC 200 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeIMC 200 Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts12Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialPEI (Polyetherimide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 200 series flange receptacle without contact
- Suitable for crimped or soldered terminals
- Insertable and removable for easy assembly and maintenance
- Gold plated copper alloy for high reliability, extended life and superior conductivity
- Closed entry sockets for proper alignment and resistance to probe damage
- 2.3mm engagement for electrical circuit integrity
- Extended pins are available for PCB applications
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Flange Mount Receptacle
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
PEI (Polyetherimide) Body
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Product Range
IMC 200 Series
No. of Contacts
12Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443