Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoQC26-1602X
Order Code1520332
Technical Datasheet
135 In Stock
Need more?
135 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY22.330 (CNY25.2329) |
10+ | CNY21.910 (CNY24.7583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.33 (CNY25.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoQC26-1602X
Order Code1520332
Technical Datasheet
Connector TypeCircular Industrial
Product Overview
The QC26-1602X is a 2-way Quick Circular Connector for harsh environments. It is being constructed from Ultem®, a high temperature and corrosion resistant composite material, makes this the ultimate electrical connection solution. It is ideal for the most rigorous applications. The cable sealing options together with stamped and formed contacts match durability with economy.
- Quick latch mechanism
- Universal mounting
- Standard sealing O-ring
- UL94V-0 Flammability rating
- Sealed against dust and moisture to IP68
- PCB pin contacts
Applications
Commercial
Technical Specifications
Connector Type
Circular Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004