Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDEWALT
Manufacturer Part NoDE9502-XJ
Order Code1352988
Technical Datasheet
Battery TechnologyNickel Metal Hydride
Battery Size Code-
Battery Terminals-
External Height53mm
External Width130mm
Pack Quantity1
Battery IEC Code-
Battery NEDA Code-
Product Range-
Product Overview
The DE9502-XJ is a single-cell Rechargeable Battery with nickel metal hydride technology.
Applications
Power Management, Consumer Electronics, Commercial
Technical Specifications
Battery Technology
Nickel Metal Hydride
Battery Terminals
-
External Width
130mm
Battery IEC Code
-
Product Range
-
Battery Size Code
-
External Height
53mm
Pack Quantity
1
Battery NEDA Code
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1