Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDW906-XJ
Order Code1353029
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDEWALT
Manufacturer Part NoDW906-XJ
Order Code1353029
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Torch TypeStand Support Light
Light SourceXenon
Lumen Output-
Beam Effective Distance-
Power Source-
Torch Body Material-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Torch Type
Stand Support Light
Lumen Output
-
Power Source
-
Product Range
TUK SGACK902S Keystone Coupler
Light Source
Xenon
Beam Effective Distance
-
Torch Body Material
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1