Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.060 (CNY45.2678) |
Product Information
Product Overview
The DFRobot FIT0585 is a high temperature resistant silicone rubber copper wire that is made from fine tin-plated copper material and is not easily oxidised. The wire adopts the mutual twisting process, which reduces signal interference and improves conductive properties. The allowable load voltage is 600V AC/3000V DC and the load current reaches 22A. The insulating layer is a silica gel material with excellent performance. The insulating layer is thin, yet durable with acid and alkali resistance. The wire is resistant to high and low temperatures ranging from -60°C to 200°C, making it ideal for any applications that require high wire performance such as robot projects, motors and aeromodelling.
- Extremely resistant to high and low temperatures
- Wide temperature range: -60°C to 200°C
- Suitable for high voltage and high current applications
- Rated for 600V AC/3000V DC voltage, 22A current
- 18AWG 0.75mm wire
- 0.08mm Tinned copper wire inner core with silica gel insulation
Contents
2x Heat resistant silicone wires (1x black, 1x red)
Technical Specifications
-
Red, Black
-
1m
0.75mm²
Tinned Copper
-
No SVHC (25-Jun-2025)
Silicone
18AWG
3.28ft
200°C
3kV
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate