Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0981
Order Code4457337
Also Known AsGTIN UPC EAN: 6959420925162
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.770 (CNY99.1801) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.77 (CNY99.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0981
Order Code4457337
Also Known AsGTIN UPC EAN: 6959420925162
Technical Datasheet
Product Overview
FIT0981 is a high-quality aluminium active cooler designed specifically for LattePanda Mu compute module. It allows for perfect integration between LattePanda Mu and the carrier board, enabling you to freely build various DIY projects. This low-noise fan ensures stable temperature for your LattePanda Mu, and the heat dissipation fins quickly absorb the heat generated by the CPU. This simple yet effective method keeps your LattePanda Mu in its best condition at all times! The aluminium alloy housing has excellent thermal conductivity and comes with high-quality phase change materials for even better heat dissipation performance.
- All-metal material, wall-mounted
- Active cooling aluminium alloy heatsink
- Double ball bearing fan
- Aluminium alloy material, corrosion-resistant and durable
- 5V operating voltage
- 0.35A operating current
- 4000RPM maximum rotational speed
- 105mm wire length
- PH2.0-4P interface type
- Dimension is 69.6 x 50.4 x 19mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07