Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.830 (CNY40.4879) |
Product Information
Product Overview
FIT0982 is a high-quality aluminium passive thin heatsink designed specifically for LattePanda Mu compute module. It allows for perfect integration between LattePanda Mu and the carrier board, enabling you to freely build various DIY projects. This heatsink ensures stable temperature for your LattePanda Mu, and the heat dissipation fins quickly absorb the heat generated by the CPU. This simple yet effective method keeps your LattePanda Mu in its best condition at all times! The aluminium alloy housing has excellent thermal conductivity and comes with high-quality phase change materials for even better heat dissipation performance.
- All-metal material, wall-mounted
- Passive cooling aluminium alloy heatsink
- Aluminium alloy material, corrosion-resistant and durable
- Dimension is 70 x 45 x 11mm
Technical Specifications
Passive Thin Heatsink
-
DFRobot LattePanda Mu Compute Modules
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate