Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.120 (CNY179.8056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.12 (CNY179.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoKIT0116
Order Code3517833
Technical Datasheet
Accessory TypeLattePanda Starter Kit (US Adapter)
For Use WithLattePanda V1.0 Dev Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Starter kit (US adapter) for LattePanda V1.0 single board computer
- Not compatible with LattePanda Alpha & Delta
- Includes everything need to get LattePanda going right out of the box
- High quality US standard power supply to power up LattePanda with a solid 5V at 2.5A
- Durable USB cable with etched LattePanda logo
- Low noise fan with adhesive pad that can stick on the LattePanda's metal shielding
- Power fan from the LattePanda's CN2 headers
- Heatsinks keep LattePanda cool by covering all the heat sources with these pure copper heatsinks
- Solid transparent enclosure for LattePanda to keep out dust and prevent ESD damage
- A durable gold plated HDMI cable with moulded grips (length 1m)
Contents
NILLKIN AC/DC adapter 5V at 2A (US standard) (FIT0318), Double sides micro USB cable (FIT0479), Pure copper heatsink (FIT0506), 3.5cm cooling fan (FIT0504), 3feet HDMI cable (FIT0480), Acrylic case (FIT0474).
Technical Specifications
Accessory Type
LattePanda Starter Kit (US Adapter)
Product Range
-
For Use With
LattePanda V1.0 Dev Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48