Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDFROBOT
Manufacturer Part NoKIT0117
Order Code3517835
Technical Datasheet
Accessory TypeLattePanda Starter Kit (EU Adapter)
For Use WithLattePanda V1.0 Dev Board
Product Range-
Product Overview
- Starter kit (UK adapter) for LattePanda V1.0 single board computer
- Not compatible with LattePanda Alpha & Delta
- Includes everything need to get LattePanda going right out of the box
- High quality EU power supply to power up LattePanda with a solid 5V at 2.5A
- Durable USB cable with etched LattePanda logo
- Low noise fan with adhesive pad that can stick on the LattePanda's metal shielding
- Power fan from the LattePanda's CN2 headers
- Heatsinks keep LattePanda cool by covering all the heat sources with these pure copper heatsinks
- Solid transparent enclosure for LattePanda to keep out dust and prevent ESD damage
- A durable gold plated HDMI cable with moulded grips (length 1m)
Contents
Wall adapter USB power supply (EU standard) (FIT0501), Double sides micro USB cable (FIT0479), Pure copper heatsink (FIT0506), 3.5cm cooling fan (FIT0504), 3feet HDMI cable (FIT0480), Acrylic case (FIT0474).
Technical Specifications
Accessory Type
LattePanda Starter Kit (EU Adapter)
Product Range
-
For Use With
LattePanda V1.0 Dev Board
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48