Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No103-3502-05-103
Order Code1348875
Product Range103 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No103-3502-05-103
Order Code1348875
Product Range103 Series
Technical Datasheet
Voltage Rating-
Mounting Hole Dia25.4mm
Accessory TypeIndicator Base
Product Range103 Series
SVHCLead
Technical Specifications
Voltage Rating
-
Accessory Type
Indicator Base
Product Range
103 Series
Mounting Hole Dia
25.4mm
For Use With
Dialight S-6 Double Contact Bayonet Base Incandescent Lamp
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824