Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No521-9246F
Order Code1126060
Product Range521 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.090 (CNY9.1417) |
10+ | CNY5.280 (CNY5.9664) |
25+ | CNY4.730 (CNY5.3449) |
50+ | CNY4.180 (CNY4.7234) |
100+ | CNY3.620 (CNY4.0906) |
500+ | CNY2.960 (CNY3.3448) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.09 (CNY9.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9246F
Order Code1126060
Product Range521 Series
Technical Datasheet
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If10mA
Lens ShapeRound
Product Range521 Series
MSL-
Technical Specifications
LED Mounting
Through Hole
Forward Current If
10mA
Product Range
521 Series
LED Case Size
T-1 3/4 (5mm)
Lens Shape
Round
MSL
-
Technical Docs (1)
Alternatives for 521-9246F
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034