Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No521-9320F
Order Code1126067
Product Range521 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.820 (CNY9.9666) |
10+ | CNY4.150 (CNY4.6895) |
25+ | CNY3.970 (CNY4.4861) |
50+ | CNY3.800 (CNY4.294) |
100+ | CNY3.620 (CNY4.0906) |
500+ | CNY3.160 (CNY3.5708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.82 (CNY9.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9320F
Order Code1126067
Product Range521 Series
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Viewing Angle50°
Lens ShapeRound
Product Range521 Series
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Viewing Angle
50°
Product Range
521 Series
MSL
-
Technical Docs (1)
Alternatives for 521-9320F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408