Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No521-9324F
Order Code1163005
Product Range521 Series
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.320 (CNY11.6616) |
| 10+ | CNY6.780 (CNY7.6614) |
| 25+ | CNY6.350 (CNY7.1755) |
| 50+ | CNY5.910 (CNY6.6783) |
| 100+ | CNY5.470 (CNY6.1811) |
| 500+ | CNY5.370 (CNY6.0681) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.32 (CNY11.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9324F
Order Code1163005
Product Range521 Series
Technical Datasheet
LED MountingThrough Hole
Forward Current If2mA
Luminous Intensity1.6mcd
Viewing Angle60°
Lens ShapeRound
Product Range521 Series
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Mounting
Through Hole
Luminous Intensity
1.6mcd
Lens Shape
Round
Automotive Qualification Standard
-
Forward Current If
2mA
Viewing Angle
60°
Product Range
521 Series
MSL
-
Technical Docs (1)
Alternatives for 521-9324F
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136