Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No556170A214F
Order Code3223183
Product Range556 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY295.430 (CNY333.8359) |
| 5+ | CNY266.200 (CNY300.806) |
| 10+ | CNY244.340 (CNY276.1042) |
Price for:Each
Minimum: 1
Multiple: 1
CNY295.43 (CNY333.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556170A214F
Order Code3223183
Product Range556 Series
Technical Datasheet
Mounting Hole Dia25.4mm
Luminous Intensity310mcd
IP / NEMA RatingIP66, NEMA 4X
Product Range556 Series
Technical Specifications
Mounting Hole Dia
25.4mm
IP / NEMA Rating
IP66, NEMA 4X
Luminous Intensity
310mcd
Product Range
556 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454