Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No595-2301-00-7NF
Order Code3996218
Product Range595 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDIALIGHT
Manufacturer Part No595-2301-00-7NF
Order Code3996218
Product Range595 Series
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingSMD
Bulb Size-
Forward Current If20mA
Luminous Intensity19mcd
Forward Voltage2.1V
Viewing Angle-
Height3.58mm
Width3.3mm
Product Range595 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
Green
LED Mounting
SMD
Forward Current If
20mA
Forward Voltage
2.1V
Height
3.58mm
Product Range
595 Series
No. of LEDs
1LEDs
Bulb Size
-
Luminous Intensity
19mcd
Viewing Angle
-
Width
3.3mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000341