Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No595-2301-01-3NF
Order Code4060755
Product RangePrism 595 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDIALIGHT
Manufacturer Part No595-2301-01-3NF
Order Code4060755
Product RangePrism 595 Series
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingSMD
Bulb Size2mm
Forward Current If20mA
Luminous Intensity19mcd
Forward Voltage2.1V
Viewing Angle40°
Height3.58mm
Width2.49mm
Product RangePrism 595 Series
Technical Specifications
LED Colour
Green
LED Mounting
SMD
Forward Current If
20mA
Forward Voltage
2.1V
Height
3.58mm
Product Range
Prism 595 Series
No. of LEDs
1LEDs
Bulb Size
2mm
Luminous Intensity
19mcd
Viewing Angle
40°
Width
2.49mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000293