Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No596-2023-013F
Order Code4060752
Technical Datasheet
LED ColourRed, Yellow Green
Forward Current / ColourR 20mA, YG 20mA
Luminous Intensity / ColourR 35mcd, YG 3mcd
Forward Voltage / ColourR 1.8V, YG 1.8V
Viewing Angle30°
Height9.27mm
Technical Specifications
LED Colour
Red, Yellow Green
Luminous Intensity / Colour
R 35mcd, YG 3mcd
Viewing Angle
30°
Forward Current / Colour
R 20mA, YG 20mA
Forward Voltage / Colour
R 1.8V, YG 1.8V
Height
9.27mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001438