Print Page
242 In Stock
Need more?
242 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.380 (CNY20.7694) |
| 10+ | CNY13.300 (CNY15.029) |
| 25+ | CNY13.030 (CNY14.7239) |
| 50+ | CNY12.770 (CNY14.4301) |
| 100+ | CNY12.500 (CNY14.125) |
| 500+ | CNY12.230 (CNY13.8199) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.38 (CNY20.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3601-207F
Order Code1519497
Product Range597
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size-
Forward Current If10mA
Forward Voltage3.5V
Wavelength Typ428nm
Luminous Intensity16mcd
Viewing Angle120°
Lens ShapeRound
Product Range597
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 597-3601-207F is a PLCC-2 blue SMD LED with non-diffused lens, made of InGaN. This Micro LED® can be used with Dialight's wide-range of Optopipe® series light pipes and compatible with infrared reflow processes and JEDEC standards.
- -40 to 100°C Operating temperature range
- Helps to eliminate mixed technology PC board processing
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Blue
LED Case Size
-
Forward Voltage
3.5V
Luminous Intensity
16mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
428nm
Viewing Angle
120°
Product Range
597
MSL
MSL 2A - 4 weeks
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433