Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No597-7752-007F
Order Code4258753
Product RangeMicro LED 597 Series
Technical Datasheet
722 In Stock
Need more?
722 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.880 (CNY13.4244) |
| 10+ | CNY7.920 (CNY8.9496) |
| 25+ | CNY7.390 (CNY8.3507) |
| 50+ | CNY6.860 (CNY7.7518) |
| 100+ | CNY6.330 (CNY7.1529) |
| 500+ | CNY5.470 (CNY6.1811) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.88 (CNY13.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-7752-007F
Order Code4258753
Product RangeMicro LED 597 Series
Technical Datasheet
LED ColourRed, Green
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound with Flat Top
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 400mcd, G 1.5cd
Forward Voltage / ColourR 2V, G 3.2V
Wavelength / ColourR 630nm, G 520nm
Product RangeMicro LED 597 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green
Bulb Size
-
Lens Shape
Round with Flat Top
Luminous Intensity / Colour
R 400mcd, G 1.5cd
Wavelength / Colour
R 630nm, G 520nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2V, G 3.2V
Product Range
Micro LED 597 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000105