Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No598-8621-207F
Order Code3548432
Product RangeMicroLED 598
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.880 (CNY7.7744) |
10+ | CNY4.860 (CNY5.4918) |
25+ | CNY4.440 (CNY5.0172) |
50+ | CNY4.010 (CNY4.5313) |
100+ | CNY3.590 (CNY4.0567) |
500+ | CNY3.010 (CNY3.4013) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.88 (CNY7.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8621-207F
Order Code3548432
Product RangeMicroLED 598
Technical Datasheet
LED ColourRed Orange, Green
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColourRO 20mA, G 20mA
Luminous Intensity / ColourRO 120mcd, G 580mcd
Forward Voltage / ColourRO 2.1V, G 3.2V
Wavelength / ColourRO 625nm, G 525nm
Product RangeMicroLED 598
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red Orange, Green
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
RO 120mcd, G 580mcd
Wavelength / Colour
RO 625nm, G 525nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
RO 20mA, G 20mA
Forward Voltage / Colour
RO 2.1V, G 3.2V
Product Range
MicroLED 598
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032