Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No598-8720-307F
Order Code4256559
Product Range598 Series
Technical Datasheet
1,527 In Stock
Need more?
1527 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.250 (CNY19.4925) |
| 10+ | CNY12.480 (CNY14.1024) |
| 25+ | CNY11.510 (CNY13.0063) |
| 50+ | CNY10.540 (CNY11.9102) |
| 100+ | CNY9.560 (CNY10.8028) |
| 500+ | CNY8.300 (CNY9.379) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.25 (CNY19.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8720-307F
Order Code4256559
Product Range598 Series
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size1.6mm x 1.1mm
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColourRO 20mA, G 20mA, B 20mA
Luminous Intensity / ColourRO 80mcd, G 150mcd, B 60mcd
Forward Voltage / ColourRO 2.2V, G 3V, B 3.2V
Wavelength / ColourRO 630nm, G 530nm, B 475nm
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
1.6mm x 1.1mm
Lens Shape
Rectangular
Luminous Intensity / Colour
RO 80mcd, G 150mcd, B 60mcd
Wavelength / Colour
RO 630nm, G 530nm, B 475nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
RO 20mA, G 20mA, B 20mA
Forward Voltage / Colour
RO 2.2V, G 3V, B 3.2V
Product Range
598 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001