Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No598-8810-307F
Order Code4258761
Product RangeMicro LED 598 Series
Your Part Number
Technical Datasheet
385 In Stock
Need more?
270 Delivery in 3-4 Business Days(SG stock)
115 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.600 (CNY19.888) |
| 10+ | CNY12.720 (CNY14.3736) |
| 25+ | CNY11.460 (CNY12.9498) |
| 50+ | CNY10.190 (CNY11.5147) |
| 100+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY7.860 (CNY8.8818) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.60 (CNY19.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8810-307F
Order Code4258761
Product RangeMicro LED 598 Series
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle160°
Lens ShapeDome
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 100mcd, G 560mcd, B 200mcd
Forward Voltage / ColourR 2.4V, G 3.5V, B 3.5V
Wavelength / ColourR 640nm, G 530nm, B 475nm
Product RangeMicro LED 598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
R 100mcd, G 560mcd, B 200mcd
Wavelength / Colour
R 640nm, G 530nm, B 475nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
160°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.4V, G 3.5V, B 3.5V
Product Range
Micro LED 598 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001