Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No5988621207F
Order Code2410183
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988621207F
Order Code2410183
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen, Red Orange
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColourRO 20mA, G 20mA
Luminous Intensity / ColourRO 100mcd, G 220mcd
Forward Voltage / ColourRO 2V, G 3.2V
Wavelength / ColourR 630nm, G 570nm
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Alternatives for 5988621207F
1 Product Found
Technical Specifications
LED Colour
Green, Red Orange
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
RO 100mcd, G 220mcd
Wavelength / Colour
R 630nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
RO 20mA, G 20mA
Forward Voltage / Colour
RO 2V, G 3.2V
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038