Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No5988710307F
Order Code1850759
Product Range598 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988710307F
Order Code1850759
Product Range598 Series
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size1.6mm x 1.1mm
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 60mcd, G 120mcd, B 90mcd
Forward Voltage / ColourR 2V, G 3.2V, B 3.2V
Wavelength / ColourR 645nm, G 530nm, B 475nm
Product Range598 Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
1.6mm x 1.1mm
Lens Shape
Rectangular
Luminous Intensity / Colour
R 60mcd, G 120mcd, B 90mcd
Wavelength / Colour
R 645nm, G 530nm, B 475nm
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2V, G 3.2V, B 3.2V
Product Range
598 Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032