Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No606-1415-110F
Order Code1163201
Product Range606 Series
Technical Datasheet
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY58.560 (CNY66.1728) |
5+ | CNY51.720 (CNY58.4436) |
10+ | CNY44.880 (CNY50.7144) |
20+ | CNY41.220 (CNY46.5786) |
50+ | CNY37.560 (CNY42.4428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.56 (CNY66.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No606-1415-110F
Order Code1163201
Product Range606 Series
Technical Datasheet
LED ColourGreen, Red
Mounting Hole Dia6mm
Forward Current / Colour-
Operating Voltage / ColourR 2V, G 2V
Luminous Intensity / ColourR 40mcd, G 50mcd
IP / NEMA RatingNot Rated
Product Range606 Series
MSL-
Technical Specifications
LED Colour
Green, Red
Forward Current / Colour
-
Luminous Intensity / Colour
R 40mcd, G 50mcd
Product Range
606 Series
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
6mm
Operating Voltage / Colour
R 2V, G 2V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (1)
Alternatives for 606-1415-110F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023