Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,997.600 (CNY2,257.288) |
Product Information
Product Overview
MCC USB-205 is a low-cost, 12-bit, multifunction DAQ device designed for general purpose data acquisition applications. Each device features eight SE analogue voltage inputs, two analogue outputs, eight digital I/O, and one counter input. Software support includes DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- 500KS/s sample rate
- ±10V input range
- External pacer I/O
- User voltage output
- No external power required
- Two screw terminal banks for field wiring connections
- Supported OS: Windows® 10/8/7/Vista®XP 32/64bit, Linux®, Android™
Contents
USB-205, USB cable, Printed insert: DAQami software quick start, MCC packaging assembly/foam.
Technical Specifications
8Channels
-
1MHz
82.8mm
USB-200 Series
500kSPS
500mA
28.96mm
117.86mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate