Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGILENT
Manufacturer Part NoMCC USB-231
Order Code4222151
Product RangeUSB-230 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,081.460 (CNY6,872.0498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,081.46 (CNY6,872.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-231
Order Code4222151
Product RangeUSB-230 Series
Technical Datasheet
No. of Channels8Channels
Sampling Rate50kSPS
Input Voltage Max5.25VDC
Input Current Max165mA
Bandwidth300kHz
External Height23.6mm
External Width86.2mm
External Depth93.2mm
Product RangeUSB-230 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
5.25VDC
Bandwidth
300kHz
External Width
86.2mm
Product Range
USB-230 Series
Sampling Rate
50kSPS
Input Current Max
165mA
External Height
23.6mm
External Depth
93.2mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138557
