Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.660 (CNY127.3058) |
| 5+ | CNY111.250 (CNY125.7125) |
Product Information
Product Overview
The PmodSD connects to all communication and power signals from a standard SD card and brings them out to the 2x6 pin header on the board. The pinout placement on the PmodSD is designed to readily communicate with a Digilent system board via SPI. The SPI interface standard uses four signal lines. SD cards can also be driven in a native mode that also uses the DAT1 and DAT2 signals as well as the DAT0, DAT3, CMD, and CLK signals. The WP signal can be set by a switch on the SD card to prevent the host from writing or erasing data on the card. The CD signal can be used by the host to indicate that a card is in the SD slot and is detectable.
Technical Specifications
Digital Memory Card Slot
-
Digilent System & Microcontroller Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate