Print Page
Image is for illustrative purposes only. Please refer to product description.
5,785 In Stock
Need more?
5785 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY3.800 (CNY4.294) |
10+ | CNY1.960 (CNY2.2148) |
100+ | CNY1.140 (CNY1.2882) |
500+ | CNY1.040 (CNY1.1752) |
1000+ | CNY0.903 (CNY1.0204) |
5000+ | CNY0.784 (CNY0.8859) |
10000+ | CNY0.740 (CNY0.8362) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY19.00 (CNY21.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No74LVC07AS14-13
Order Code3946511
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LVC07A
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number7407
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOIC
No. of Pins
14Pins
Supply Voltage Max
5.5V
Logic IC Base Number
7407
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Logic Family / Base Number
74LVC07A
IC Case / Package
SOIC
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001