Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH1812-FA-7
Order Code3373756
Technical Datasheet
Switch TypeOmnipolar Hall Effect Switch
Hall Effect TypeOmnipolar
Operating Point Typ30G
Release Point Typ20G
Hysteresis Typ-
Supply Voltage Min1.6V
Sensor Case StyleX1-DFN1216
Supply Voltage Max3.6V
Sensor Case / PackageX1-DFN1216
No. of Pins4 Pin
Sensor Output TypeDigital
No. of Outputs1Outputs
Output InterfaceOpen Drain
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switch Type
Omnipolar Hall Effect Switch
Operating Point Typ
30G
Hysteresis Typ
-
Sensor Case Style
X1-DFN1216
Sensor Case / Package
X1-DFN1216
Sensor Output Type
Digital
Output Interface
Open Drain
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Hall Effect Type
Omnipolar
Release Point Typ
20G
Supply Voltage Min
1.6V
Supply Voltage Max
3.6V
No. of Pins
4 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001