Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH183-PG-B
Order Code3373761
Technical Datasheet
Hall Effect TypeSwitch
Switch TypeHall Effect Switch
Operating Point Typ40G
Release Point Typ30G
Hysteresis Typ-
Supply Voltage Min2.5V
Sensor Case StyleSIP
Supply Voltage Max5.5V
Sensor Case / PackageSIP
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Switch
Operating Point Typ
40G
Hysteresis Typ
-
Sensor Case Style
SIP
Sensor Case / Package
SIP
No. of Outputs
1Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Switch Type
Hall Effect Switch
Release Point Typ
30G
Supply Voltage Min
2.5V
Supply Voltage Max
5.5V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001