Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH3362Q-P-A
Order Code3482708
Technical Datasheet
Switch TypeUnipolar Hall Effect Switch
Hall Effect TypeUnipolar
Operating Point Typ30G
Release Point Typ20G
Hysteresis Typ-
Supply Voltage Min3V
Supply Voltage Max28V
Sensor Case StyleSIP
Sensor Case / PackageSIP
No. of Pins3 Pin
Sensor Output TypeDigital
No. of Outputs1Outputs
Output InterfaceOpen Drain
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switch Type
Unipolar Hall Effect Switch
Operating Point Typ
30G
Hysteresis Typ
-
Supply Voltage Max
28V
Sensor Case / Package
SIP
Sensor Output Type
Digital
Output Interface
Open Drain
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Hall Effect Type
Unipolar
Release Point Typ
20G
Supply Voltage Min
3V
Sensor Case Style
SIP
No. of Pins
3 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948