Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAL1782T16E-13
Order Code3518289
Your Part Number
Technical Datasheet
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL1782T16E-13
Order Code3518289
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min6.5V
Input Voltage Max30V
Output Voltage Max-
Output Current Max1.5A
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageTSSOP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleTSSOP-EP
No. of Outputs2Outputs
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Linear
Input Voltage Min
6.5V
Output Voltage Max
-
Switching Frequency Typ
-
IC Case / Package
TSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Linear
No. of Outputs
2Outputs
LED Driver Type
-
Input Voltage Max
30V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
TSSOP-EP
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002